Parametric results for: M30622SGP under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m30622sgp
Select parts from the table below to compare.
Compare
Compare
M30622SGP
Renesas Electronics Corporation
Check for Price Obsolete 16 16 MHz 16 20 16 MHz 88 YES 5 V MICROCONTROLLER CMOS OPERATES AT 2.7V MINIMUM SUPPLY @ 10 MHZ YES YES YES YES 5.5 V 4.2 V OTHER S-PQFP-G100 Not Qualified 85 °C -20 °C 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm RENESAS ELECTRONICS CORP QFP PLASTIC, QFP-100 100 compliant 8542.31.00.01
M30622SGP
Mitsubishi Electric
Check for Price No Transferred 16 16 MHz 3072 M16C 16 20 16 MHz 88 YES 5 V MICROCONTROLLER CMOS OPERATES AT 2.7V MIN SUPPLY @ 10MHZ YES YES YES YES 5.5 V 4.2 V OTHER S-PQFP-G100 Not Qualified e0 85 °C -20 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm MITSUBISHI ELECTRIC CORP QFP LFQFP, QFP100,.63SQ,20 100 unknown 8542.31.00.01