Filter Your Search
1 - 1 of 1 results
![]() |
M30622SPFP#U5C
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 24 MHz | 0 | 4096 | M16C | 16 | 20 | 16 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | NO | YES | YES | YES | 8 | YES | ROM LESS | 27 mA | 5.5 V | 4.2 V | OTHER | R-PQFP-G100 | Not Qualified | 3 | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | QFP, QFP100,.7X.9 | 100 | PRQP0100JB | compliant | 8542.31.00.01 | Renesas Electronics |