Filter Your Search
1 - 2 of 2 results
![]() |
M30623ECTGP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 16 MHz | 131072 | 5120 | M16C | 8 | 20 | 16 MHz | 71 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | OTPROM | 38 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | RENESAS ELECTRONICS CORP | QFP | PLASTIC, QFP-80 | 80 | compliant | 8542.31.00.01 | |||||
![]() |
M30623ECTGP
Mitsubishi Electric
|
Check for Price | Transferred | 16 | 16 MHz | 8 | 20 | 16 MHz | 71 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | MITSUBISHI ELECTRIC CORP | QFP | QFP, | 80 | unknown | 8542.31.00.01 |