Filter Your Search
1 - 2 of 2 results
|
M30623MC-XXXGP
Mitsubishi Electric
|
Check for Price | No | Transferred | 16 | 16 MHz | 131072 | 5120 | M16C | 16 MHz | 70 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7 TO 5.5V SUPPLY AT LESSER FREQUENCY | YES | YES | YES | 8 | YES | MROM | 50 mA | 5.5 V | 4.2 V | OTHER | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | MITSUBISHI ELECTRIC CORP | QFP | QFP, QFP80,.7SQ | 80 | unknown | 8542.31.00.01 | ||
|
M30623MC-XXXGP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 16 MHz | 131072 | 5120 | M16C | 16 MHz | 70 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 10 MHZ | YES | YES | YES | 8 | YES | MROM | 50 mA | 5.5 V | 5 V | OTHER | S-PQFP-G80 | Not Qualified | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | PLASTIC, QFP-80 | 80 | compliant | 8542.31.00.01 |