Filter Your Search
1 - 5 of 5 results
|
M30625MGP-XXXGP
Mitsubishi Electric
|
Check for Price | No | Transferred | 16 | 24 MHz | 262144 | 20480 | M16C | 8 | 20 | 16 MHz | 113 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 10 MHZ | YES | YES | YES | 8 | YES | MROM | 20 mA | 5.5 V | 3 V | OTHER | R-PQFP-G128 | Not Qualified | e0 | 85 °C | -20 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 20 mm | MITSUBISHI ELECTRIC CORP | QFP | LFQFP, QFP128,.63X.87,20 | 128 | unknown | 8542.31.00.01 | |||||||||
|
M30625MGP-XXXGP#U3
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 24 MHz | 262144 | 20480 | M16C | 16 | 20 | 16 MHz | 114 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | NO | YES | YES | YES | 8 | YES | MROM | 20 mA | 5.5 V | 4.2 V | OTHER | R-PQFP-G128 | Not Qualified | 3 | 85 °C | -20 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, QFP128,.63X.87,20 | 128 | compliant | 8542.31.00.01 | PLQP0128KB | Renesas Electronics | ||||||
|
M30625MGP-XXXGP#D3
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 16 | 24 MHz | 262144 | 20480 | M16C | 16 | 20 | 16 MHz | 114 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | NO | YES | YES | YES | 8 | YES | MROM | 20 mA | 5.5 V | 4.2 V | OTHER | R-PQFP-G128 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | LQFP | 14 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-128 | 128 | unknown | 8542.31.00.01 | PLQP0128KB | Renesas Electronics | |||||
|
M30625MGP-XXXGP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 24 MHz | 262144 | 20480 | M16C | 16 | 20 | 16 MHz | 114 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | YES | YES | YES | 8 | YES | MROM | 20 mA | 5.5 V | 5 V | OTHER | R-PQFP-G128 | Not Qualified | e2 | 3 | 85 °C | -20 °C | 260 | 20 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Copper (Sn/Cu) | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-128 | 128 | compliant | 8542.31.00.01 | |||||
|
M30625MGP-XXXGP#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 24 MHz | 262144 | 20480 | M16C | 16 | 20 | 16 MHz | 114 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | NO | YES | YES | YES | 8 | YES | MROM | 20 mA | 5.5 V | 4.2 V | OTHER | R-PQFP-G128 | Not Qualified | 3 | 85 °C | -20 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, QFP128,.63X.87,20 | 128 | compliant | 8542.31.00.01 | PLQP0128KB | Renesas Electronics |