Filter Your Search
1 - 2 of 2 results
|
M3062CF8TGP-B
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 24 MHz | 16 | 20 | 16 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | 100 | compliant | 8542.31.00.01 | ||
|
M3062CF8TGP-B7
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 24 MHz | 16 | 20 | 16 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | 100 | compliant | 8542.31.00.01 |