Filter Your Search
1 - 1 of 1 results
|
M3062CM6T-XXXFP
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 24 MHz | 49152 | 4096 | M16C | 16 | 20 | 16 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | 8 | YES | MROM | 20 mA | 5.5 V | 4.2 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | 100 | compliant | 8542.31.00.01 |