Filter Your Search
1 - 1 of 1 results
|
M3062EMAT-XXXGP
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 24 MHz | 98304 | 5120 | M16C | 16 MHz | 71 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | 8 | YES | MROM | 20 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, 0.65 MM PITCH, PLASTIC, QFP-80 | 80 | compliant | 8542.31.00.01 |