Filter Your Search
1 - 2 of 2 results
|
M306V0EEFP
Mitsubishi Electric
|
Check for Price | No | Transferred | 16 | 10 MHz | 196608 | 5120 | M16C | 16 | 20 | 10 MHz | 78 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | OTPROM | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | -10 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.75X.99 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | MITSUBISHI ELECTRIC CORP | QFP | QFP, QFP100,.75X.99 | 100 | unknown | 8542.31.00.01 | ||||||
|
M306V0EEFP
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 16 | 10 MHz | 16 | 20 | 10 MHz | 78 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | -10 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | QFP, | 100 | compliant | 8542.31.00.01 | PRQP0100JB | 1999-10-21 | Renesas Electronics |