Filter Your Search
1 - 2 of 2 results
|
M30800FCFP
Mitsubishi Electric
|
Check for Price | No | Transferred | 16 | 20 MHz | 131072 | 10240 | M16C | 16 | 24 | 20 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 10 MHZ | YES | YES | YES | 8 | YES | FLASH | 80 mA | 5.5 V | 4.2 V | OTHER | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | MITSUBISHI ELECTRIC CORP | QFP | QFP, QFP100,.7X.9 | 100 | unknown | 8542.31.00.01 | ||||||
|
M30800FCFP
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 16 | 20 MHz | 16 | 24 | 20 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | YES | YES | YES | YES | FLASH | 5.5 V | 4.2 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e2 | 2 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN COPPER | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | QFP, | 100 | unknown | 8542.31.00.01 | PRQP0100JB | Renesas Electronics |