Filter Your Search
1 - 3 of 3 results
|
M30800SAGP-BL#U5
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 32 | 32 MHz | 16 | 24 | 32 MHz | 88 | YES | 5 V | MICROCONTROLLER | YES | YES | YES | 5.5 V | 4.2 V | 100 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | MODULE | compliant | 3A991.A.2 | 8542.31.00.01 | Renesas Electronics | |||||||||||||||||||||||
|
M30800SAGP-BL
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 32 | 32 MHz | 8192 | M32C | 16 | 24 | 32 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY AT 24 MHZ | YES | YES | YES | YES | 5.5 V | 4.2 V | OTHER | S-PQFP-G100 | Not Qualified | e2 | 3 | 85 °C | -20 °C | 260 | 20 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN COPPER | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | compliant | 3A991.A.2 | 8542.31.00.01 | Renesas Electronics | LFQFP, QFP100,.63SQ,20 | 100 | PLQP0100KB | ||
|
M30800SAGP-BL
Mitsubishi Electric
|
Check for Price | Transferred | MITSUBISHI ELECTRIC CORP | unknown | 8542.31.00.01 | , |