Filter Your Search
1 - 4 of 4 results
|
M30833FJGP
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 32 | 32 MHz | 524288 | 31744 | M16C | 16 | 24 | 32 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY AT 20 MHZ | YES | YES | YES | 8 | YES | FLASH | 54 mA | 5.5 V | 5 V | OTHER | S-PQFP-G100 | Not Qualified | e2 | 3 | 85 °C | -20 °C | 260 | 20 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN COPPER | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | LFQFP, QFP100,.63SQ,20 | 100 | PLQP0100KB | unknown | 3A991.A.2 | 8542.31.00.01 | Renesas Electronics | |||
|
M30833FJGP
Mitsubishi Electric
|
Check for Price | Transferred | 32 | 30 MHz | 16 | 24 | 30 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V MINIMUM SUPPLY @ 20MHZ | YES | YES | YES | YES | FLASH | 5.5 V | 4.2 V | OTHER | S-PQFP-G100 | Not Qualified | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | MITSUBISHI ELECTRIC CORP | QFP | LFQFP, | 100 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
M30833FJGP#U5
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 16 | 30 MHz | 123 | YES | 5 V | MICROCONTROLLER | YES | YES | YES | 5.5 V | 4.2 V | 144 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | MODULE | LFQFP, | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
M30833FJGP#U3
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 32 MHz | 524288 | 31744 | M16C | 16 | 24 | 32 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY AT 20 MHZ | YES | YES | YES | 8 | YES | FLASH | 54 mA | 5.5 V | 5 V | OTHER | S-PQFP-G100 | Not Qualified | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | MODULE | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | compliant | Renesas Electronics |