Filter Your Search
1 - 2 of 2 results
|
M30840SGP#U5
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 32 | 32 MHz | 16 | 24 | 32 MHz | 87 | YES | 5 V | MICROCONTROLLER | YES | YES | YES | 5.5 V | 4.2 V | 100 | QFP | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | MODULE | QFP, | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||
|
M30840SGP
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 32 | 32 MHz | 10240 | M32C/80 | 16 | 24 | 32 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY AT 24 MHZ | YES | YES | YES | YES | 45 mA | 5.5 V | 4.2 V | OTHER | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.7X.9 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | LFQFP, QFP100,.7X.9 | unknown | 3A991.A.2 | 8542.31.00.01 | 100 | PLQP0100KB | Renesas Electronics |