Filter Your Search
1 - 6 of 6 results
|
M31002BMLC1400.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 1.4 GHz | 25 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 3 V | 300 mV | 350 ps | NO | 100 ppm | 5 % | 350 ps | 125 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Clock | |||||||
|
M31002BMLC50.0000MHZ
MtronPTI
|
Check for Price | Active | 50 MHz | 25 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 3 V | 300 mV | 350 ps | NO | 100 ppm | 5 % | 350 ps | 125 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | GOLD | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Clock | ||||||
|
M31002BMLC945.0000MHZ
MtronPTI
|
Check for Price | Active | 945 MHz | 25 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 3 V | 300 mV | 350 ps | NO | 100 ppm | 5 % | 350 ps | 125 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Clock | ||||||||
|
M31002BMLCFREQ
MtronPTI
|
Check for Price | Yes | Yes | Active | 25 % | 100 OHM | 3.3 V | LVDS | COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 350 ps | NO | 100 ppm | 5 % | 1.4 GHz | 150 MHz | 350 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Clock | |||||
|
M31002BMLC150.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | MTRONPTI | unknown | ||||||||||||||||||||||||||||||||
|
M31002BMLC1000.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 1 GHz | 25 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 3 V | 300 mV | 350 ps | NO | 100 ppm | 5 % | 350 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Clock |