Filter Your Search
1 - 2 of 2 results
![]() |
M37211M2-XXXSP
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 8.1 MHz | 8.1 MHz | 41 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T52 | Not Qualified | 70 °C | -10 °C | 52 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.5 mm | 15.24 mm | 45.85 mm | RENESAS ELECTRONICS CORP | DIP | 0.600 INCH, 1.78 MM PITCH, PLASTIC, SDIP-52 | 52 | compliant | 8542.31.00.01 | ||||||||||||||||||||
![]() |
M37211M2-XXXSP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 8.1 MHz | 8192 | 192 | 192 | MELPS740 | 8.1 MHz | 41 | 4 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | MROM | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T52 | Not Qualified | e0 | 70 °C | -10 °C | 52 | PLASTIC/EPOXY | SDIP | SDIP52,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.5 mm | 15.24 mm | 45.85 mm | MITSUBISHI ELECTRIC CORP | DIP | SDIP, SDIP52,.6 | 52 | unknown | 8542.31.00.01 |