Filter Your Search
1 - 1 of 1 results
|
M37451SFP
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | 8 | 12.5 MHz | 1024 | 512 | MELPS740 | 8 | 16 | 12.5 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | 2V DATA RETENTION | NO | YES | NO | FIXED POINT | YES | NO | YES | 6 | 1 | 8 | YES | 15 mA | 5.5 V | 4.5 V | OTHER | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 20 mm | MITSUBISHI ELECTRIC CORP | QFP | 14 X 20 MM, 0.80 MM PITCH, PLASTIC, QFP-80 | 80 | unknown | 8542.31.00.01 |