Filter Your Search
1 - 2 of 2 results
|
M37470M2-XXXSP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 8 MHz | 4096 | 128 | 128 | MELPS740 | 8 MHz | 26 | 4 | NO | 5 V | MICROCONTROLLER | CMOS | 2V DATA RETENTION; 2.7 TO 5.5V @ 4MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 5 | 1 | 8 | 8 | NO | MROM | 15 mA | 5.5 V | 2.7 V | OTHER | R-PDIP-T32 | Not Qualified | e0 | 85 °C | -20 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 28 mm | MITSUBISHI ELECTRIC CORP | DIP | SDIP, SDIP32,.4 | 32 | unknown | 8542.31.00.01 | ||
|
M37470M2-XXXSP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 8 MHz | 8 MHz | 26 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | OTHER | R-PDIP-T32 | Not Qualified | 85 °C | -20 °C | 32 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 28 mm | RENESAS TECHNOLOGY CORP | DIP | SDIP, | 32 | unknown | 8542.31.00.01 |