Filter Your Search
1 - 10 of 12 results
|
M37516M8-XXXHP#W4
Renesas Electronics Corporation
|
Check for Price | Yes | No | Obsolete | MICROCONTROLLER | CMOS | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | LQFP | , | 48 | PLQP0048KB | unknown | 8542.31.00.01 | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||||
|
M37516M6-XXXHP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 8 MHz | 24576 | 640 | MELPS740 | 8 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MIN SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | MROM | 13 mA | 5.5 V | 4 V | OTHER | S-PQFP-G48 | Not Qualified | e0 | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | MITSUBISHI ELECTRIC CORP | QFP | LFQFP, QFP48,.35SQ,20 | 48 | unknown | 8542.31.00.01 | ||||||||
|
M37516M8-XXXHP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 8 MHz | 32768 | 1024 | MELPS740 | 8 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MIN SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | MROM | 13 mA | 5.5 V | 4 V | OTHER | S-PQFP-G48 | Not Qualified | e0 | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | MITSUBISHI ELECTRIC CORP | QFP | LFQFP, QFP48,.35SQ,20 | 48 | unknown | 8542.31.00.01 | ||||||||
|
M37516M8-XXXHP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 4 MHz | 8 MHz | 28 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4 V | OTHER | S-PQFP-G48 | Not Qualified | e2 | 3 | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN COPPER | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS TECHNOLOGY CORP | QFP | LFQFP, | 48 | unknown | 8542.31.00.01 | ||||||||||||
|
M37516M8-XXXHP#UU
Renesas Electronics Corporation
|
Check for Price | Yes | No | Obsolete | MICROCONTROLLER | CMOS | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | LQFP | , | 48 | PLQP0048KB | unknown | 8542.31.00.01 | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||||
|
M37516M4-XXXHP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 4 MHz | 8 MHz | 28 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4 V | OTHER | S-PQFP-G48 | Not Qualified | e2 | 3 | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN COPPER | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | QFP | LFQFP, | 48 | compliant | 8542.31.00.01 | ||||||||||||
|
M37516M4H-XXXKP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 4 MHz | 16384 | 512 | MELPS740 | 8 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 13 mA | 5.5 V | 5 V | OTHER | S-PQFP-G44 | Not Qualified | 85 °C | -20 °C | 44 | PLASTIC/EPOXY | QFP | QFP44(UNSPEC) | SQUARE | FLATPACK | GULL WING | QUAD | RENESAS ELECTRONICS CORP | QFN | PLASTIC, QFN-44 | 44 | compliant | 8542.31.00.01 | |||||||||||||||
|
M37516M4H-XXXKP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 4 MHz | 24576 | 512 | MELPS740 | 8 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES WITH 2.7V MIN SUPPLY | NO | NO | YES | 8 | YES | MROM | 13 mA | 5.5 V | 4 V | OTHER | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -20 °C | 44 | PLASTIC/EPOXY | QFP | QFP44(UNSPEC) | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | QUAD | MITSUBISHI ELECTRIC CORP | QFN | QFP, QFP44(UNSPEC) | 44 | unknown | 8542.31.00.01 | ||||||||||||
|
M37516M6H-XXXKP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 4 MHz | 24576 | 512 | MELPS740 | 8 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES WITH 2.7V MIN SUPPLY | NO | NO | YES | 8 | YES | MROM | 13 mA | 5.5 V | 4 V | OTHER | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -20 °C | 44 | PLASTIC/EPOXY | QFP | QFP44(UNSPEC) | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | QUAD | MITSUBISHI ELECTRIC CORP | QFN | QFP, QFP44(UNSPEC) | 44 | unknown | 8542.31.00.01 | ||||||||||||
|
M37516M6H-XXXKP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 4 MHz | 24576 | 640 | MELPS740 | 8 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 13 mA | 5.5 V | 5 V | OTHER | S-PQFP-G44 | Not Qualified | 85 °C | -20 °C | 44 | PLASTIC/EPOXY | QFP | QFP44(UNSPEC) | SQUARE | FLATPACK | GULL WING | QUAD | RENESAS ELECTRONICS CORP | QFN | PLASTIC, QFN-44 | 44 | compliant | 8542.31.00.01 |