Filter Your Search
1 - 4 of 4 results
|
M37542F8FP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 36864 | 1024 | MELPS740 | 8 MHz | 29 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 1 MHZ | NO | NO | YES | 8 | NO | FLASH | 5.5 V | 5 V | OTHER | R-PDSO-G36 | Not Qualified | 4 | 85 °C | -20 °C | 260 | 20 | 36 | PLASTIC/EPOXY | SSOP | SOP36,.47,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 2.4 mm | 8.4 mm | 15 mm | RENESAS TECHNOLOGY CORP | SSOP | 8.4 X 15 MM, 0.80 MM PITCH, PLASTIC, SSOP-36 | 36 | unknown | 8542.31.00.01 | ||||
|
M37542F8FP#W4
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 32768 | 1024 | 8 MHz | 29 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT ... more | NO | NO | YES | 8 | NO | FLASH | 5.5 V | 5 V | OTHER | R-PDSO-G36 | 4 | 85 °C | -20 °C | 36 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 2.4 mm | 8.4 mm | 15 mm | RENESAS ELECTRONICS CORP | SSOP | SSOP-36 | 36 | compliant | 8542.31.00.01 | PRSP0036GA | Renesas Electronics | |||||||
|
M37542F8FP
Mitsubishi Electric
|
Check for Price | Transferred | 8 | 4 MHz | 8 MHz | 29 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.2V MIN SUPPLY | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G36 | Not Qualified | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 2.4 mm | 8.4 mm | 15 mm | MITSUBISHI ELECTRIC CORP | SSOP | SSOP, | 36 | unknown | 8542.31.00.01 | ||||||||||||||
|
M37542F8FP#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 32768 | 1024 | 8 MHz | 29 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT ... more | NO | NO | YES | 8 | NO | FLASH | 5.5 V | 5 V | OTHER | R-PDSO-G36 | 4 | 85 °C | -20 °C | 36 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 2.4 mm | 8.4 mm | 15 mm | RENESAS ELECTRONICS CORP | SSOP | SSOP, | 36 | compliant | 8542.31.00.01 | PRSP0036GA | Renesas Electronics |