Filter Your Search
1 - 2 of 2 results
|
M37702M2AXXXFP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 16 MHz | 16 | 24 | 16 MHz | 68 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 5.5 V | 4.5 V | OTHER | R-PQFP-G80 | Not Qualified | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | QFP-80 | 80 | compliant | 8542.31.00.01 | |||||||||||||||||||||
|
M37702M2AXXXFP
Mitsubishi Electric
|
Check for Price | No | Transferred | 16 | 15 MHz | 16384 | 512 | 512 | MELPS7700 | 16 | 24 | 15 MHz | 68 | 8 | YES | 5 V | MICROCONTROLLER | CMOS | 2V DATA RETENTION | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | MROM | 24 mA | 5.5 V | 4.5 V | OTHER | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.55X.8,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 20 mm | MITSUBISHI ELECTRIC CORP | QFP | QFP, QFP80,.55X.8,32 | 80 | unknown | 8542.31.00.01 |