Filter Your Search
1 - 1 of 1 results
![]() |
M37710M4BFP
Mitsubishi Electric
|
Check for Price | Obsolete | 16 | 25 MHz | 32768 | 512 | 16 | 24 | 25 MHz | 68 | 8 | YES | 5 V | MICROCONTROLLER | CMOS | 2V DATA RETENTION | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | MROM | 38 mA | 5.5 V | 5 V | OTHER | R-PQFP-G80 | Not Qualified | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 20 mm | MITSUBISHI ELECTRIC CORP | QFP | QFP, | 80 | unknown | 8542.31.00.01 |