Filter Your Search
1 - 2 of 2 results
|
M37753M6C-XXXFP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 40 MHz | 16 | 24 | 40 MHz | 68 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | NO | MROM | 5.5 V | 4.5 V | OTHER | R-PQFP-G80 | Not Qualified | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 20 mm | RENESAS TECHNOLOGY CORP | QFP | QFP, | 80 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
M37753M6C-XXXFP
Mitsubishi Electric
|
Check for Price | No | Transferred | 16 | 40 MHz | 49152 | 2048 | MELPS7700 | 16 | 24 | 40 MHz | 68 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | NO | MROM | 50 mA | 5.5 V | 4.5 V | OTHER | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 20 mm | MITSUBISHI ELECTRIC CORP | QFP | QFP, QFP80,.7X.9,32 | 80 | unknown | 3A991.A.2 | 8542.31.00.01 |