Filter Your Search
1 - 10 of 141 results
|
M38039GCHHP#U0
Renesas Electronics Corporation
|
$5.0876 | Yes | Yes | Obsolete | 8 | 8.4 MHz | 16.8 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 5.5 V | 4.5 V | NOT SPECIFIED | NOT SPECIFIED | 64 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, | 64 | PLQP0064KB | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||||||||||||
|
M38039FFSP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 16.8 MHz | 61440 | 2048 | MELPS740 | 16.8 MHz | 56 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 4V MIN SUPPLY @ 12.5 MHZ | YES | NO | YES | 8 | YES | FLASH | 22 mA | 5.5 V | 4.5 V | OTHER | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 56.4 mm | MITSUBISHI ELECTRIC CORP | DIP | SDIP, SDIP64,.75 | 64 | unknown | 8542.31.00.01 | ||||||||
|
M38034M4-XXXHP
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 8 | 8.4 MHz | 16.8 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | OTHER | S-PQFP-G64 | Not Qualified | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS TECHNOLOGY CORP | QFP | LFQFP, | 64 | unknown | 8542.31.00.01 | ||||||||||||||||
|
M38039G8HHP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 8 | 8.4 MHz | 32768 | 2048 | MELPS740 | 16.8 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | YES | NO | YES | 8 | YES | MROM | 15 mA | 5.5 V | 5 V | OTHER | S-PQFP-G64 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64 | 64 | compliant | 8542.31.00.01 | |||||||
|
M38039G8HKP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 8 | 8.4 MHz | 32768 | 2048 | MELPS740 | 16.8 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | YES | NO | YES | 8 | YES | MROM | 15 mA | 5.5 V | 5 V | OTHER | S-PQFP-G64 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.63SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, 0.80 MM PITCH, PLASTIC, LQFP-64 | 64 | compliant | 8542.31.00.01 | |||||||
|
M38039GCH-XXXHP
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 8.4 MHz | 49152 | 2048 | MELPS740 | 16.8 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | YES | NO | YES | 8 | YES | MROM | 15 mA | 5.5 V | 5 V | OTHER | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64 | 64 | unknown | 8542.31.00.01 | |||||||
|
M38039FFLSP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 16.8 MHz | 61440 | 2048 | MELPS740 | 16.8 MHz | 56 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V SUPPLY AT 8.4 MHZ | NO | NO | YES | 8 | YES | FLASH | 8.3 mA | 5.5 V | 5 V | OTHER | R-PDIP-T64 | Not Qualified | 1 | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 56.4 mm | RENESAS ELECTRONICS CORP | DIP | SDIP, SDIP64,.75 | 64 | compliant | 8542.31.00.01 | ||||||||
|
M38034M4H-XXXHP
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 8 | 8.4 MHz | 16384 | 640 | MELPS740 | 16.8 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V SUPPLY | NO | NO | YES | 8 | YES | MROM | 15 mA | 5.5 V | 5 V | OTHER | S-PQFP-G64 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | LFQFP, QFP64,.47SQ,20 | 64 | unknown | 8542.31.00.01 | ||||||||
|
M38037M6-XXXFP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 16.8 MHz | 24576 | 1024 | MELPS740 | 16.8 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY @ 8.4 MHZ | YES | NO | YES | 8 | YES | MROM | 22 mA | 5.5 V | 4.5 V | OTHER | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | MITSUBISHI ELECTRIC CORP | QFP | QFP, QFP64,.66SQ,32 | 64 | unknown | 8542.31.00.01 | ||||||||
|
M38039MFL-XXXHP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 16.8 MHz | 61440 | 2048 | MELPS740 | 16.8 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V SUPPLY AT 8.4 MHZ | NO | NO | YES | 8 | YES | MROM | 15 mA | 5.5 V | 5 V | OTHER | S-PQFP-G64 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 20 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | 8542.31.00.01 |