Filter Your Search
1 - 2 of 2 results
|
M38039FFLKP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 16.8 MHz | 61440 | 2048 | MELPS740 | 16.8 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V SUPPLY AT 8.4 MHZ | NO | NO | YES | 8 | YES | FLASH | 8.3 mA | 5.5 V | 5 V | OTHER | S-PQFP-G64 | Not Qualified | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | LQFP, QFP64,.6SQ,32 | 64 | compliant | 8542.31.00.01 | ||||||||||||||||
|
M38039FFLKP#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 16.8 MHz | 61440 | 2048 | MELPS740 | 16.8 MHz | 56 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V SUPPLY AT 8.4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | 2 | 8 | 8 | YES | FLASH | 8.3 mA | 5.5 V | 5 V | S-PQFP-G64 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | , | compliant | 8542.31.00.01 | PLQP0064GA | Renesas Electronics |