Filter Your Search
1 - 2 of 2 results
|
M38067ECAFP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 10 MHz | 49152 | 1024 | MELPS740 | 8 | 16 | 10 MHz | 72 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | YES | NO | YES | 8 | NO | OTPROM | 13 mA | 5.5 V | 5 V | OTHER | R-PQFP-G80 | Not Qualified | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | 0.80 MM PITCH, PLASTIC, QFP-80 | 80 | unknown | 8542.31.00.01 | |||||
|
M38067ECAFP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 10 MHz | 49152 | 1024 | MELPS740 | 8 | 16 | 10 MHz | 72 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7 TO 5.5V @ 4.15MHZ | YES | NO | YES | 8 | NO | OTPROM | 16 mA | 5.5 V | 4 V | OTHER | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 20 mm | MITSUBISHI ELECTRIC CORP | QFP | 0.80 MM PITCH, PLASTIC, QFP-80 | 80 | unknown | 8542.31.00.01 |