Filter Your Search
1 - 10 of 117 results
![]() |
M38063E6FS
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 8 MHz | 24576 | 512 | MELPS740 | 8 | 16 | 8 MHz | 72 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | YES | NO | YES | 8 | NO | UVPROM | 13 mA | 5.5 V | 5 V | OTHER | R-CQCC-N80 | Not Qualified | 85 °C | -20 °C | 80 | CERAMIC, METAL-SEALED COFIRED | HQCCN | LCC80,.55X.8,32 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | 800 µm | QUAD | 3.32 mm | 15.6 mm | 21 mm | RENESAS ELECTRONICS CORP | LCC | 0.80 MM PITCH, CERAMIC, LCC-80 | 80 | compliant | 8542.31.00.01 | ||||||||||||||
![]() |
M38063E6FP
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 8 MHz | 24576 | 512 | MELPS740 | 8 | 16 | 8 MHz | 72 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | YES | NO | YES | 8 | NO | OTPROM | 13 mA | 5.5 V | 5 V | OTHER | R-PQFP-G80 | Not Qualified | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | 0.80 MM PITCH, PLASTIC, QFP-80 | 80 | compliant | 8542.31.00.01 | ||||||||||||||
![]() |
M38067ECAFP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 10 MHz | 49152 | 1024 | MELPS740 | 8 | 16 | 10 MHz | 72 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | YES | NO | YES | 8 | NO | OTPROM | 13 mA | 5.5 V | 5 V | OTHER | R-PQFP-G80 | Not Qualified | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | 0.80 MM PITCH, PLASTIC, QFP-80 | 80 | unknown | 8542.31.00.01 | ||||||||||||||
![]() |
M38067ECFP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 8 MHz | 49152 | 1024 | MELPS740 | 8 | 16 | 8 MHz | 72 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | YES | NO | YES | 8 | NO | OTPROM | 13 mA | 5.5 V | 5 V | OTHER | R-PQFP-G80 | Not Qualified | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 20 mm | RENESAS TECHNOLOGY CORP | QFP | QFP, QFP80,.7X.9,32 | 80 | unknown | 8542.31.00.01 | ||||||||||||||
![]() |
M38064E8FS
Mitsubishi Electric
|
Check for Price | Obsolete | 8 | 32000 | 640 | 8 | 16 | 5 MHz | 72 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 7 | 2 | 8 | 8 | NO | UVPROM | 8 mA | 5.5 V | 4 V | OTHER | R-CQCC-N80 | Not Qualified | 85 °C | -20 °C | 80 | CERAMIC, METAL-SEALED COFIRED | WQCCN | RECTANGULAR | CHIP CARRIER, WINDOW | NO LEAD | 800 µm | QUAD | 3.32 mm | 15.6 mm | 21 mm | MITSUBISHI ELECTRIC CORP | LCC | WQCCN, | 80 | unknown | 8542.31.00.01 | ||||||||||
![]() |
M38067M8-XXXFP
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 8 MHz | 32768 | 1024 | MELPS740 | 8 | 16 | 8 MHz | 72 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | YES | NO | YES | 8 | NO | MROM | 13 mA | 5.5 V | 5 V | OTHER | R-PQFP-G80 | Not Qualified | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | 0.80 MM PITCH, PLASTIC, QFP-80 | 80 | compliant | 8542.31.00.01 | ||||||||||||||
![]() |
M38067EC-XXXFP
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 8 MHz | 49152 | 1024 | MELPS740 | 8 | 16 | 8 MHz | 72 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | YES | NO | YES | 8 | NO | OTPROM | 13 mA | 5.5 V | 5 V | OTHER | R-PQFP-G80 | Not Qualified | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | 0.80 MM PITCH, PLASTIC, QFP-80 | 80 | compliant | 8542.31.00.01 | ||||||||||||||
![]() |
M38063E6GP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 8 MHz | 24576 | 512 | 512 | MELPS740 | 8 | 16 | 8 MHz | 72 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | 2V DATA RETENTION; 3 TO 5.5V @ 2MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 7 | 2 | 8 | 8 | NO | OTPROM | 13 mA | 5.5 V | 4 V | OTHER | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | MITSUBISHI ELECTRIC CORP | QFP | QFP, QFP80,.64SQ | 80 | unknown | 8542.31.00.01 | ||
![]() |
M38062M4-XXXFP
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 8 MHz | 16384 | 384 | MELPS740 | 8 | 16 | 8 MHz | 72 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | YES | NO | YES | 8 | NO | MROM | 13 mA | 5.5 V | 5 V | OTHER | R-PQFP-G80 | Not Qualified | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | 0.80 MM PITCH, PLASTIC, QFP-80 | 80 | compliant | 8542.31.00.01 | ||||||||||||||
![]() |
M38067MC-XXXGP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 8 MHz | 49152 | 1024 | MELPS740 | 8 | 16 | 8 MHz | 72 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | YES | NO | YES | 8 | NO | MROM | 13 mA | 5.5 V | 5 V | OTHER | S-PQFP-G80 | Not Qualified | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS TECHNOLOGY CORP | QFP | QFP, QFP80,.64SQ | 80 | unknown | 8542.31.00.01 |