Parametric results for: M38122E1-XXXSP under Microcontrollers

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: m38122
Select parts from the table below to compare.
Compare
Compare
M38122M4-XXXFP
Mitsubishi Electric
Check for Price No Transferred 8 6.3 MHz 16384 384 384 MELPS740 6.3 MHz 56 6 YES 5 V MICROCONTROLLER CMOS 2.8 TO 5.5V @ 32KHZ IN LOW-SPEED MODE NO NO NO FIXED POINT YES NO YES 5 1 8 8 YES MROM 14 mA 5.5 V 4 V OTHER S-PQFP-G64 Not Qualified e0 85 °C -10 °C 64 PLASTIC/EPOXY QFP QFP64,.66SQ,32 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD 3.05 mm 14 mm 14 mm MITSUBISHI ELECTRIC CORP QFP QFP, QFP64,.66SQ,32 64 unknown 8542.31.00.01
M38122M2-XXXSP
Mitsubishi Electric
Check for Price No Transferred 8 6.3 MHz 8192 384 384 MELPS740 6.3 MHz 56 6 NO 5 V MICROCONTROLLER CMOS 2.8 TO 5.5V @ 32KHZ IN LOW-SPEED MODE NO NO YES FIXED POINT YES NO YES 5 1 8 8 YES MROM 14 mA 5.5 V 4 V OTHER R-PDIP-T64 Not Qualified e0 85 °C -10 °C 64 PLASTIC/EPOXY SDIP SDIP64,.75 RECTANGULAR IN-LINE, SHRINK PITCH Tin/Lead (Sn/Pb) THROUGH-HOLE 1.778 mm DUAL 5.08 mm 19.05 mm 56.4 mm MITSUBISHI ELECTRIC CORP DIP SDIP, SDIP64,.75 64 unknown 8542.31.00.01
M38122M4-XXXFP
Renesas Electronics Corporation
Check for Price Obsolete 8 6.3 MHz 6.3 MHz 56 YES MICROCONTROLLER CMOS NO NO YES NO MROM 5.5 V 4 V OTHER X-PQFP-G64 85 °C -10 °C 64 PLASTIC/EPOXY QFP UNSPECIFIED FLATPACK GULL WING QUAD RENESAS ELECTRONICS CORP DIP PLASTIC, QFP-64 64 compliant 8542.31.00.01
M38122M4-XXXSP
Mitsubishi Electric
Check for Price No Transferred 8 6.3 MHz 16384 384 384 MELPS740 6.3 MHz 56 6 NO 5 V MICROCONTROLLER CMOS 2.8 TO 5.5V @ 32KHZ IN LOW-SPEED MODE NO NO NO FIXED POINT YES NO YES 5 1 8 8 YES MROM 14 mA 5.5 V 4 V OTHER R-PDIP-T64 Not Qualified e0 85 °C -10 °C 64 PLASTIC/EPOXY SDIP SDIP64,.75 RECTANGULAR IN-LINE, SHRINK PITCH Tin/Lead (Sn/Pb) THROUGH-HOLE 1.778 mm DUAL 5.08 mm 19.05 mm 56.4 mm MITSUBISHI ELECTRIC CORP DIP SDIP, SDIP64,.75 64 unknown 8542.31.00.01
M38122M2-XXXFP
Renesas Electronics Corporation
Check for Price Yes End Of Life 8 6.3 MHz 6.3 MHz 56 YES MICROCONTROLLER CMOS NO NO YES NO MROM 5.5 V 4 V OTHER X-PQFP-G64 85 °C -10 °C 64 PLASTIC/EPOXY QFP UNSPECIFIED FLATPACK GULL WING QUAD RENESAS TECHNOLOGY CORP DIP 14 X 14 MM, 0.80 MM PITCH, QFP-64 64 unknown 8542.31.00.01
M38122M4-XXXSP
Renesas Electronics Corporation
Check for Price Obsolete 8 6.3 MHz 6.3 MHz 56 NO MICROCONTROLLER CMOS NO NO YES NO MROM 5.5 V 4 V OTHER R-PDIP-T64 85 °C -10 °C 64 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL RENESAS ELECTRONICS CORP DIP PLASTIC, SDIP-64 64 compliant 8542.31.00.01
M38122M2-XXXFP
Mitsubishi Electric
Check for Price No Transferred 8 6.3 MHz 8192 384 384 MELPS740 6.3 MHz 56 6 YES 5 V MICROCONTROLLER CMOS 2.8 TO 5.5V @ 32KHZ IN LOW-SPEED MODE NO NO NO FIXED POINT YES NO YES 5 1 8 8 YES MROM 14 mA 5.5 V 4 V OTHER S-PQFP-G64 Not Qualified e0 85 °C -10 °C 64 PLASTIC/EPOXY QFP QFP64,.66SQ,32 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD 3.05 mm 14 mm 14 mm MITSUBISHI ELECTRIC CORP QFP QFP, QFP64,.66SQ,32 64 unknown 8542.31.00.01
M38122M2-XXXSP
Renesas Electronics Corporation
Check for Price Obsolete 8 6.3 MHz 6.3 MHz 56 NO MICROCONTROLLER CMOS NO NO YES NO MROM 5.5 V 4 V OTHER R-PDIP-T64 85 °C -10 °C 64 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL RENESAS ELECTRONICS CORP DIP PLASTIC, SDIP-64 64 compliant 8542.31.00.01