Filter Your Search
1 - 2 of 2 results
|
M38259EFGP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 4 MHz | 8 MHz | 43 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.5V MINIMUM SUPPLY | NO | NO | YES | NO | OTPROM | 5.5 V | 4 V | OTHER | S-PQFP-G100 | Not Qualified | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | LFQFP, | 100 | unknown | 8542.31.00.01 | |||||||||||
|
M38259EFGP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 8 MHz | 61440 | 2048 | MELPS740 | 8 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | IT CAN ALSO OPERATE AT 2.5V TO 5.5V IN LOW-SPEED AND MIDDLE SPEED MODE | NO | NO | YES | 8 | NO | OTPROM | 13 mA | 5.5 V | 4 V | OTHER | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | MITSUBISHI ELECTRIC CORP | QFP | LFQFP, QFP100,.63SQ,20 | 100 | unknown | 8542.31.00.01 |