Parametric results for: M38261MDAXXXFP under Microcontrollers

Filter Your Search

1 - 10 of 43 results

|
-
-
-
Manufacturer Part Number: m3826
Select parts from the table below to compare.
Compare
Compare
M3826MCA-XXXGP
Renesas Electronics Corporation
Check for Price Obsolete 8 5 MHz 49152 1536 MELPS740 YES CMOS MROM 11 mA OTHER S-PQFP-G100 Not Qualified 85 °C -20 °C 100 PLASTIC/EPOXY QFP QFP100,.63SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD RENESAS TECHNOLOGY CORP QFP, QFP100,.63SQ,20 unknown 8542.31.00.01
M3826MFA-XXXFP
Renesas Electronics Corporation
Check for Price Obsolete 8 5 MHz 61440 2560 MELPS740 YES CMOS MROM 11 mA OTHER R-PQFP-G100 Not Qualified 85 °C -20 °C 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK GULL WING 635 µm QUAD RENESAS TECHNOLOGY CORP QFP, QFP100,.7X.9 unknown 8542.31.00.01
M38267E8-XXXGP
Mitsubishi Electric
Check for Price No Obsolete 8 4 MHz 32768 1024 MELPS740 YES MICROCONTROLLER CMOS OTPROM 15 mA 5.5 V 2.2 V OTHER S-PQFP-G100 Not Qualified e0 85 °C -20 °C 100 PLASTIC/EPOXY LFQFP QFP100(UNSPEC) SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm MITSUBISHI ELECTRIC CORP LFQFP, QFP100(UNSPEC) unknown 8542.31.00.01 QFP 100
M3826AEFFP#U0
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete MICROCONTROLLER CMOS NOT SPECIFIED NOT SPECIFIED RENESAS ELECTRONICS CORP unknown 8542.31.00.01 QFP 100 PRQP0100JB-A100
M38268MCLXXXFP
Renesas Electronics Corporation
Check for Price Active 8 4 MHz 49152 1536 MELPS740 8 MHz 64 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.2V MINIMUM SUPPLY YES NO YES 8 YES MROM 15 mA 5.5 V 5 V OTHER R-PQFP-G100 Not Qualified 85 °C -20 °C 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK GULL WING 650 µm QUAD 3.05 mm 14 mm 20 mm RENESAS ELECTRONICS CORP 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 compliant 8542.31.00.01 QFP 100
M3826AMFA-XXXGP
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 8 10 MHz 61440 2560 MELPS740 10 MHz 64 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2V SUPPLY @ 4 MHZ NO NO YES 8 YES MROM 11 mA 5.5 V 5 V OTHER S-PQFP-G100 Not Qualified e2 3 85 °C -20 °C 260 20 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin/Copper (Sn/Cu) GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm RENESAS ELECTRONICS CORP LFQFP, QFP100,.63SQ,20 compliant 8542.31.00.01 QFP 100
M3826MCA-XXXFP
Renesas Electronics Corporation
Check for Price Obsolete 8 5 MHz 49152 1536 MELPS740 YES CMOS MROM 11 mA OTHER R-PQFP-G100 Not Qualified 85 °C -20 °C 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK GULL WING 635 µm QUAD RENESAS TECHNOLOGY CORP QFP, QFP100,.7X.9 unknown 8542.31.00.01
M3826BK005
Alpha Wire
Check for Price Yes Active 90 °C -25 °C 30.48 mm ALPHA WIRE CO compliant CE; UL BARE COPPER WIRE AND CABLE STRANDED 1.309 mm2 NO 7.54 mm NO POLYVINYLCHLORIDE POLYVINYLCHLORIDE NO 2 600 V 13 mΩ NO 7X.0192 16 AWG COMMUNICATION AND CONTROL CABLE
M3826AMFLXXXFP
Mitsubishi Electric
Check for Price No Transferred 8 8 MHz 61440 2560 MELPS740 8 MHz 64 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.2V MIN SUPPLY YES NO YES 8 YES MROM 15 mA 5.5 V 4 V OTHER R-PQFP-G100 Not Qualified e0 85 °C -20 °C 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) GULL WING 650 µm QUAD 3.05 mm 14 mm 20 mm MITSUBISHI ELECTRIC CORP QFP, QFP100,.7X.9 unknown 8542.31.00.01 QFP 100
M38268MCLXXXGP
Renesas Electronics Corporation
Check for Price Active 8 4 MHz 49152 1536 MELPS740 8 MHz 64 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.2V MINIMUM SUPPLY YES NO YES 8 YES MROM 15 mA 5.5 V 5 V OTHER S-PQFP-G100 Not Qualified 85 °C -20 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm RENESAS ELECTRONICS CORP 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 compliant 8542.31.00.01 QFP 100