Filter Your Search
1 - 10 of 43 results
|
M3826MCA-XXXGP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 5 MHz | 49152 | 1536 | MELPS740 | YES | CMOS | MROM | 11 mA | OTHER | S-PQFP-G100 | Not Qualified | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | RENESAS TECHNOLOGY CORP | QFP, QFP100,.63SQ,20 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
M3826MFA-XXXFP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 5 MHz | 61440 | 2560 | MELPS740 | YES | CMOS | MROM | 11 mA | OTHER | R-PQFP-G100 | Not Qualified | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | GULL WING | 635 µm | QUAD | RENESAS TECHNOLOGY CORP | QFP, QFP100,.7X.9 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
M38267E8-XXXGP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 8 | 4 MHz | 32768 | 1024 | MELPS740 | YES | MICROCONTROLLER | CMOS | OTPROM | 15 mA | 5.5 V | 2.2 V | OTHER | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100(UNSPEC) | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | MITSUBISHI ELECTRIC CORP | LFQFP, QFP100(UNSPEC) | unknown | 8542.31.00.01 | QFP | 100 | ||||||||||||||||||||||||||||||||||
|
M3826AEFFP#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | MICROCONTROLLER | CMOS | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | unknown | 8542.31.00.01 | QFP | 100 | PRQP0100JB-A100 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M38268MCLXXXFP
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 4 MHz | 49152 | 1536 | MELPS740 | 8 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MINIMUM SUPPLY | YES | NO | YES | 8 | YES | MROM | 15 mA | 5.5 V | 5 V | OTHER | R-PQFP-G100 | Not Qualified | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | compliant | 8542.31.00.01 | QFP | 100 | ||||||||||||||||||||||||||||
|
M3826AMFA-XXXGP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 10 MHz | 61440 | 2560 | MELPS740 | 10 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2V SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | MROM | 11 mA | 5.5 V | 5 V | OTHER | S-PQFP-G100 | Not Qualified | e2 | 3 | 85 °C | -20 °C | 260 | 20 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Copper (Sn/Cu) | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LFQFP, QFP100,.63SQ,20 | compliant | 8542.31.00.01 | QFP | 100 | |||||||||||||||||||||
|
M3826MCA-XXXFP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 5 MHz | 49152 | 1536 | MELPS740 | YES | CMOS | MROM | 11 mA | OTHER | R-PQFP-G100 | Not Qualified | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | GULL WING | 635 µm | QUAD | RENESAS TECHNOLOGY CORP | QFP, QFP100,.7X.9 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
M3826BK005
Alpha Wire
|
Check for Price | Yes | Active | 90 °C | -25 °C | 30.48 mm | ALPHA WIRE CO | compliant | CE; UL | BARE COPPER | WIRE AND CABLE | STRANDED | 1.309 mm2 | NO | 7.54 mm | NO | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 2 | 600 V | 13 mΩ | NO | 7X.0192 | 16 AWG | COMMUNICATION AND CONTROL CABLE | ||||||||||||||||||||||||||||||||||||||||||||||||
|
M3826AMFLXXXFP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 8 MHz | 61440 | 2560 | MELPS740 | 8 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MIN SUPPLY | YES | NO | YES | 8 | YES | MROM | 15 mA | 5.5 V | 4 V | OTHER | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | MITSUBISHI ELECTRIC CORP | QFP, QFP100,.7X.9 | unknown | 8542.31.00.01 | QFP | 100 | |||||||||||||||||||||||||
|
M38268MCLXXXGP
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 4 MHz | 49152 | 1536 | MELPS740 | 8 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MINIMUM SUPPLY | YES | NO | YES | 8 | YES | MROM | 15 mA | 5.5 V | 5 V | OTHER | S-PQFP-G100 | Not Qualified | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | compliant | 8542.31.00.01 | QFP | 100 |