Filter Your Search
1 - 2 of 2 results
|
M38503M4H-XXXSP
Mitsubishi Electric
|
Check for Price | Transferred | 8 | 8 MHz | 8 MHz | 34 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY @ 4MHZ | NO | NO | YES | YES | MROM | 5.5 V | 4 V | OTHER | R-PDIP-T42 | Not Qualified | 85 °C | -20 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.5 mm | 15.24 mm | 36.7 mm | MITSUBISHI ELECTRIC CORP | DIP | SDIP, | 42 | unknown | 8542.31.00.01 | ||||||||
|
M38503M4H-XXXSP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 8 MHz | 16384 | 512 | MELPS740 | 8 MHz | 34 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 4 MHZ | NO | NO | YES | 8 | YES | MROM | 13 mA | 5.5 V | 5 V | OTHER | R-PDIP-T42 | Not Qualified | 85 °C | -20 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.5 mm | 15.24 mm | 36.7 mm | RENESAS ELECTRONICS CORP | DIP | 0.600 INCH, 1.78 MM PITCH, PLASTIC, SDIP-42 | 42 | compliant | 8542.31.00.01 |