Filter Your Search
1 - 3 of 3 results
|
M38510/05151BDA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 10 V | 825 ns | 825 ns | 2 | 1 | YES | DFP | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 1 MHz | COMPLEMENTARY | 15 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||
|
M38510/05151BDA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 10 V | 825 ns | 825 ns | 2 | 1 | YES | DFP | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 1 MHz | COMPLEMENTARY | 15 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | ROCHESTER ELECTRONICS LLC | DFP, FL14,.3 | unknown | 8542.39.00.01 | DFP | 14 | ||||
|
M38510/05151BDA
Texas Instruments
|
Check for Price | No | Obsolete | 10 V | 825 ns | 825 ns | 2 | 1 | YES | DFP | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 1 MHz | COMPLEMENTARY | 15 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 |