Filter Your Search
1 - 2 of 2 results
|
M38510/05701BCB
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 1.2 µs | 4 | 5 | NO | DIP | RIGHT | NEGATIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | TRUE | 12.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||
|
M38510/05701BCB
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 1.2 µs | 4 | 5 | NO | DIP | RIGHT | NEGATIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | TRUE | 12.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 |