Filter Your Search
1 - 10 of 21 results
|
JM38510/10103BGA
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 3 mV | 3.5 mA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | NO | NO | 0.3 V/us | 22 V | MILITARY | 10000 | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | WIRE | BOTTOM | LINFINITY MICROELECTRONICS | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
M38510/10103BGA
e2v technologies
|
Check for Price | No | No | Active | 3 mV | 100 nA | 3.5 mA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | NO | NO | -22 V | 0.3 V/us | 22 V | MILITARY | 10000 | O-MBCY-W8 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | TELEDYNE E2V (UK) LTD | , CAN8,.2 | compliant | EAR99 | 8542.33.00.01 | BCY | 8 | ||||||||||||||
|
JM38510/10103BGA
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 mV | 3.5 mA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | NO | NO | 0.3 V/us | 22 V | MILITARY | 10000 | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | WIRE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | , CAN8,.2 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
JM38510/10103BGA
e2v technologies
|
Check for Price | No | Active | 3 mV | 3.5 mA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | NO | NO | 0.3 V/us | 22 V | MILITARY | 10000 | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | WIRE | BOTTOM | TELEDYNE E2V (UK) LTD | , CAN8,.2 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
M38510/10103BGA
Minco Technology Labs LLC
|
Check for Price | No | No | Transferred | 3 mV | 100 nA | 3.5 mA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | NO | NO | -22 V | 0.3 V/us | 22 V | MILITARY | 10000 | O-MBCY-W8 | Not Qualified | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MICROSS MINCO LLC | , CAN8,.2 | compliant | EAR99 | 8542.33.00.01 | BCY | 8 | |||||||||||||||
|
M38510/10103BGA
Texas Instruments
|
Check for Price | Yes | Yes | Active | 2 mV | 0.3 V/us | 100 nA | 3.5 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | NO | 10 nA | NO | NO | NO | -22 V | NO | NO | 0.3 V/us | 22 V | MILITARY | 1000 | 10000 | NO | O-MBCY-W8 | Qualified | 96 dB | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99, CAN8,.2 | not_compliant | EAR99 | 8542.33.00.01 | BCY | 8 | ||||
|
M38510/10103BGA
Raytheon Semiconductor
|
Check for Price | Obsolete | 3 mV | 100 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | RAYTHEON SEMICONDUCTOR | , | unknown | |||||||||||||||||||||||||||||||
|
M38510/10103BGA
QP Semiconductor
|
Check for Price | Transferred | 3 mV | 100 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | QP SEMICONDUCTOR INC | , | unknown | EAR99 | 8542.33.00.01 | BCY | 8 | |||||||||||||||||||||||||
|
M38510/10103BGA
Linear Technology
|
Check for Price | No | No | Obsolete | 3 mV | 100 nA | 3.5 mA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | NO | NO | -22 V | 0.3 V/us | 22 V | MILITARY | 10000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | BCY | 8 | ||||||||||||||
|
JM38510/10103BGA
Linear Technology
|
Check for Price | No | Obsolete | 3 mV | 10 V/us | 100 nA | 3.5 mA | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | NO | NO | -22 V | 0.3 V/us | 22 V | MILITARY | 1000 | 10000 | O-MBCY-W8 | Not Qualified | 80 dB | 125 °C | -55 °C | MIL-M-38510 | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-99, CAN8,.2 | compliant | EAR99 | 8542.33.00.01 | TO-99 | 8 |