Filter Your Search
1 - 3 of 3 results
|
M38510/10201BHA
Microchip Technology Inc
|
Check for Price | Active | 10 V | 40 V | 9.5 V | YES | ALSO OPERATES IN ADJUSTABLE MODE FROM 2 TO 37V | SWITCHING REGULATOR | 1 | MILITARY | R-CDFP-F10 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 10 | CERAMIC, METAL-SEALED COFIRED | QFF | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | DUAL | MICROCHIP TECHNOLOGY INC | CERAMIC, DFP-10 | compliant | EAR99 | 8542.39.00.01 | |||||
|
M38510/10201BHA
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 10 V | 40 V | 9.5 V | YES | ALSO OPERATES IN ADJUSTABLE MODE FROM 2 TO 37V | SWITCHING REGULATOR | 1 | MILITARY | R-CDFP-F10 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 10 | CERAMIC, METAL-SEALED COFIRED | QFF | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) - hot dipped | FLAT | DUAL | LINFINITY MICROELECTRONICS | CERAMIC, DFP-10 | unknown | ||||||
|
M38510/10201BHA
Microsemi Corporation
|
Check for Price | Transferred | 10 V | 40 V | 9.5 V | YES | ALSO OPERATES IN ADJUSTABLE MODE FROM 2 TO 37V | SWITCHING REGULATOR | 1 | MILITARY | R-CDFP-F10 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 10 | CERAMIC, METAL-SEALED COFIRED | QFF | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | DUAL | MICROSEMI CORP | QFF, | compliant | EAR99 | 8542.39.00.01 | DFP | 10 |