Filter Your Search
1 - 2 of 2 results
|
M38510/10305BXA
Micross Components
|
Check for Price | Obsolete | 4 mV | 150 nA | 7 mA | 200 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | OPEN-COLLECTOR | 18 V | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 16 | CERAMIC, METAL-SEALED COFIRED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.731 mm | AUSTIN SEMICONDUCTOR INC | DFP | DFP, FL16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||
|
M38510/10305BXA
Minco Technology Labs LLC
|
Check for Price | Transferred | 4 mV | 100 pA | 7 mA | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | -30 V | 30 V | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 16 | CERAMIC, METAL-SEALED COFIRED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | MICROSS MINCO LLC | DFP | DFP, FL16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 |