Filter Your Search
1 - 3 of 3 results
|
M38510/11005BDA
NXP Semiconductors
|
Check for Price | Obsolete | 7 mV | 100 pA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | NXP SEMICONDUCTORS | DFP | DFP, | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
M38510/11005BDA
Texas Instruments
|
Check for Price | Obsolete | 7 mV | 100 pA | 4 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | YES | -18 V | 0.1 V/us | 18 V | MILITARY | 10000 | R-CDFP-F14 | Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, METAL-SEALED COFIRED | DFP | FL14,.3 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | DFP | DFP, FL14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||
|
JM38510/11005BDA
Texas Instruments
|
Check for Price | Obsolete | 7 mV | 100 pA | 4 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | -18 V | 18 V | MILITARY | 1000 | R-GDFP-F14 | Not Qualified | 76 dB | 125 °C | -55 °C | MIL-M-38510 | 14 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.02 mm | 6.35 mm | 9.9 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 14 | unknown | EAR99 | 8542.33.00.01 |