Filter Your Search
1 - 5 of 5 results
|
M38510/11401BGX
Linear Technology
|
Check for Price | Obsolete | 7 mV | 3.5 nA | 4 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | NO | -22 V | 2 V/us | 22 V | MILITARY | 50000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | BCY | , | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
M38510/11401BGX
Minco Technology Labs LLC
|
Check for Price | Transferred | 7 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MICROSS MINCO LLC | BCY | , | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
M38510/11401BGX
Texas Instruments
|
Check for Price | Contact Manufacturer | 7 mV | 3.5 nA | 4 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | 20 pA | YES | NO | NO | -22 V | NO | NO | 2 V/us | 22 V | MILITARY | 50000 | NO | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | BCY | , | 8 | compliant | EAR99 | 8542.33.00.01 | ||||
|
M38510/11401BGX
Micross Components
|
Check for Price | Active | 7 mV | 3.5 nA | 4 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | NO | -22 V | 2 V/us | 22 V | MILITARY | 50000 | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MICROSS COMPONENTS | , | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
M38510/11401BGX
Precision Monolithics Inc
|
Check for Price | Obsolete | 7 mV | 3.5 nA | 4 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | NO | -22 V | 2 V/us | 22 V | MILITARY | 50000 | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | PRECISION MONOLITHICS INC | METAL CAN-8 | unknown |