Filter Your Search
1 - 2 of 2 results
|
M38510/11401BPB
Precision Monolithics Inc
|
Check for Price | Obsolete | 7 mV | 3.5 nA | 4 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | NO | -22 V | 2 V/us | 22 V | MILITARY | 50000 | R-CDIP-T8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PRECISION MONOLITHICS INC | CERAMIC, DIP-8 | unknown | ||||||||
|
JM38510/11401BPB
Precision Monolithics Inc
|
Check for Price | Obsolete | 7 mV | 1 V/us | 50 nA | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | -22 V | 22 V | MILITARY | R-GDIP-T8 | Not Qualified | 85 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | PRECISION MONOLITHICS INC | HERMETIC SEALED, DIP-8 | unknown |