Filter Your Search
1 - 4 of 4 results
|
M38510/11402BGC
Precision Monolithics Inc
|
Check for Price | Obsolete | 7 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | PRECISION MONOLITHICS INC | , | unknown | |||||||||||||||||||||||
|
JM38510/11402BGC
Analog Devices Inc
|
Check for Price | No | Obsolete | 7 mV | 3.5 nA | 11 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | JFET | -22 V | 7.5 V/us | 22 V | MILITARY | 25000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99, | compliant | TO-99 | 8 | EAR99 | 8542.33.00.01 | ||||||||||||
|
JM38510/11402BGC
Precision Monolithics Inc
|
Check for Price | Obsolete | 7 mV | 5 V/us | 50 nA | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | 85 dB | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | PRECISION MONOLITHICS INC | , | unknown | ||||||||||||||||||||
|
M38510/11402BGC
Linear Technology
|
Check for Price | No | Obsolete | 7 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | YES | YES | NO | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Gold (Au) | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | , CAN8,.2 | unknown | BCY | 8 | EAR99 | 8542.33.00.01 |