Filter Your Search
1 - 3 of 3 results
|
M38510/11404SPX
Analog Devices Inc
|
Check for Price | Obsolete | 2.5 mV | 3.5 nA | 4 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | NO | -22 V | 3 V/us | 22 V | MILITARY | 50000 | R-CDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ANALOG DEVICES INC | DIP | CERAMIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||
|
M38510/11404SPX
Linear Technology
|
Check for Price | Transferred | 2.5 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | R-CDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | LINEAR TECHNOLOGY CORP | DIP | DIP, | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
M38510/11404SPX
Precision Monolithics Inc
|
Check for Price | Obsolete | 2.5 mV | 3.5 nA | 4 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | NO | -22 V | 3 V/us | 22 V | MILITARY | 50000 | R-CDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PRECISION MONOLITHICS INC | CERAMIC, DIP-8 | unknown |