Filter Your Search
1 - 6 of 6 results
|
JM38510/11503BXA
National Semiconductor Corporation
|
Check for Price | Obsolete | 25 V | 7 V | 5 V | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | O-MBCY-W3 | Not Qualified | 150 °C | -55 °C | MIL-M-38510 | 3 | METAL | BCY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-39, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||||||||||
|
M38510/11503BXA
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 25 V | 7 V | 5 V | 4.3 V | 500 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.15 % | 0.45 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 6 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) - hot dipped | WIRE | BOTTOM | LINFINITY MICROELECTRONICS | , CAN3/4,.2 | unknown | Fixed,Negative,Single Output,Standard Drop | ||||
|
M38510/11503BXA
Microchip Technology Inc
|
Check for Price | Active | 25 V | 7 V | 5 V | 4.3 V | 500 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.15 % | 0.45 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 6 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROCHIP TECHNOLOGY INC | , CAN3/4,.2 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||
|
JM38510/11503BXA
Texas Instruments
|
Check for Price | Obsolete | 25 V | 7 V | 5 V | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | O-MBCY-W3 | Not Qualified | 150 °C | -55 °C | MIL-M-38510 | 3 | METAL | BCY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||||||||||
|
M38510/11503BXA
Microsemi Corporation
|
Check for Price | Transferred | 25 V | 7 V | 5 V | 4.3 V | 500 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.15 % | 0.45 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 6 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | , CAN3/4,.2 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||
|
M38510/11503BXA
Unitrode Corporation
|
Check for Price | Obsolete | 25 V | 7 V | 5 V | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.2 V | 4.8 V | BIPOLAR | O-MBCY-W3 | Not Qualified | 150 °C | -55 °C | 3 | METAL | BCY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | UNITRODE CORP | , | unknown | Fixed,Negative,Single Output,Standard Drop |