Filter Your Search
1 - 4 of 4 results
|
M38510/17204BCX
SRI International Sarnoff
|
Check for Price | Active | 5 V | 350 ns | 4 | 2 | NO | DIP | 4000/14000/40000 | XNOR GATE | CMOS | 15 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SRI INTERNATIONAL | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||
|
M38510/17204BCX
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 350 ns | 4 | 2 | NO | DIP | 4000/14000/40000 | XNOR GATE | CMOS | 15 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | ||||
|
M38510/17204BCX
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 350 ns | 4 | 2 | NO | DIP | 4000/14000/40000 | XNOR GATE | CMOS | 15 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||
|
M38510/17204BCX
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 350 ns | 4 | 2 | NO | DIP | 4000/14000/40000 | XNOR GATE | CMOS | 15 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NXP SEMICONDUCTORS | DIP | DIP, | 14 | unknown | 8542.39.00.01 |