Filter Your Search
1 - 7 of 7 results
|
M38510/19002BXA
Intersil Corporation
|
Check for Price | Transferred | 15 V | NO | -15 V | 2.4 kΩ | 1.5 µs | 1.5 µs | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | BREAK-BEFORE-MAKE | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | INTERSIL CORP | DIP | DIP, DIP28,.6 | 28 | compliant | 8542.39.00.01 | |||||||||||
|
JM38510/19002BXA
Intersil Corporation
|
Check for Price | No | No | Transferred | 15 V | NO | -15 V | 1.5 kΩ | 105 Ω | 500 ns | 500 ns | SINGLE-ENDED MULTIPLEXER | CMOS | OVERVOLTAGE PROTECTION | 16 | 1 | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 36.957 mm | 5.715 mm | 15.24 mm | INTERSIL CORP | DIP | DIP, | 28 | not_compliant | 8542.39.00.01 | EAR99 | ||||||||
|
M38510/19002BXA
Renesas Electronics Corporation
|
Check for Price | Active | 15 V | NO | -15 V | 1.5 µs | 1.5 µs | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | RENESAS ELECTRONICS CORP | DIP, | compliant | 8542.39.00.01 | ||||||||||||||||
|
JM38510/19002BXA
Renesas Electronics Corporation
|
Check for Price | No | Active | 15 V | NO | -15 V | 1.5 kΩ | 105 Ω | 500 ns | 500 ns | SINGLE-ENDED MULTIPLEXER | CMOS | OVERVOLTAGE PROTECTION | 16 | 1 | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 36.957 mm | 5.715 mm | 15.24 mm | RENESAS ELECTRONICS CORP | CERDIP | DIP, | 28 | unknown | 8542.39.00.01 | EAR99 | F28.6 | Renesas Electronics | |||||||
|
M38510/19002BXA
Harris Semiconductor
|
Check for Price | Obsolete | 15 V | NO | -15 V | 1.5 µs | 1.5 µs | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
JM38510/19002BXA
Rochester Electronics LLC
|
Check for Price | Obsolete | 15 V | NO | -15 V | 1.5 kΩ | 105 Ω | 500 ns | 500 ns | SINGLE-ENDED MULTIPLEXER | CMOS | OVERVOLTAGE PROTECTION | 16 | 1 | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 28 | unknown | 8542.39.00.01 | |||||||||||||||||
|
JM38510/19002BXA
Harris Semiconductor
|
Check for Price | Transferred | 15 V | NO | -15 V | 1.5 kΩ | 105 Ω | 500 ns | 500 ns | SINGLE-ENDED MULTIPLEXER | CMOS | OVERVOLTAGE PROTECTION | 16 | 1 | 2 mA | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 |