Filter Your Search
1 - 6 of 6 results
|
JM38510/19007BEC
Intersil Corporation
|
Check for Price | Obsolete | 15 V | NO | -15 V | 400 Ω | 14.4 Ω | 1.5 µs | 1 µs | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 68 dB | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 4.45 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||
|
JM38510/19007BEC
Vishay Siliconix
|
Check for Price | Obsolete | 15 V | NO | -15 V | 400 Ω | 14.4 Ω | 1.5 µs | 1 µs | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 68 dB | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 4.45 mm | 7.62 mm | VISHAY SILICONIX | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||
|
M38510/19007BEC
Vishay Siliconix
|
Check for Price | Obsolete | 15 V | NO | -15 V | 1.5 µs | 1.5 µs | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SILICONIX INC | DIP-16 | unknown | ||||||||||||||
|
M38510/19007BEC
Defense Logistics Agency
|
Check for Price | Obsolete | 15 V | NO | -15 V | 1.5 µs | 1.5 µs | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-16 | unknown | ||||||||||||||
|
JM38510/19007BEC
Temic Semiconductors
|
Check for Price | Transferred | 15 V | NO | -15 V | 400 Ω | 14.4 Ω | 1 µs | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 68 dB | 2.4 mA | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | , | unknown | ||||||||||||
|
JM38510/19007BEC
Harris Semiconductor
|
Check for Price | Obsolete | 15 V | NO | -15 V | 400 Ω | 14.4 Ω | 1.5 µs | 1 µs | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 68 dB | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 4.45 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 |