Filter Your Search
1 - 10 of 104 results
|
JM38510/30301BCA
Texas Instruments
|
$6.0502 | Yes | No | Active | 5 V | 15 ns | 30 ns | 4 | 2 | NO | DIP | 50 pF | NO | LS | NOR GATE | TTL | LG-MAX | 400 µA | 5.4 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
JM38510/30301BDA
Texas Instruments
|
$11.0667 | Yes | No | Active | 5 V | 15 ns | 30 ns | 4 | 2 | YES | DFP | 50 pF | NO | LS | NOR GATE | TTL | 400 µA | 5.4 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | CERAMIC, DFP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
JM38510/30301B2A
Texas Instruments
|
$19.4959 | Yes | No | Active | 5 V | 15 ns | 30 ns | 4 | 2 | YES | QCCN | 50 pF | NO | LS | NOR GATE | TTL | 400 µA | 5.4 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
JM38510/30301SDA
Texas Instruments
|
$127.9245 | Yes | No | Active | 5 V | 15 ns | 30 ns | 4 | 2 | YES | DFP | 50 pF | NO | LS | NOR GATE | TTL | 400 µA | 5.4 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class S | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | CERAMIC, DFP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
M38510/30301BDX
SRI International Sarnoff
|
Check for Price | Contact Manufacturer | 5 V | 30 ns | 4 | 2 | YES | DFP | LS | NOR GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | DUAL | SRI INTERNATIONAL | DFP | DFP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
M38510/30301BDA
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 30 ns | 4 | 2 | YES | DFP | LS | NOR GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | DUAL | NXP SEMICONDUCTORS | DFP | DFP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
M38510/30301SCX
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 30 ns | 4 | 2 | NO | DIP | LS | NOR GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
M38510/30301BDX
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 30 ns | 4 | 2 | YES | DFP | LS | NOR GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | DUAL | MOTOROLA INC | DFP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
M38510/30301BCX
QP Semiconductor
|
Check for Price | Transferred | 5 V | 30 ns | 30 ns | 4 | 2 | NO | DIP | 50 pF | NO | LS | NOR GATE | TTL | LG-MAX | 4 mA | 5.4 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | QP SEMICONDUCTOR INC | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | |||||||||
|
M38510/30301B2X
Texas Instruments
|
Check for Price | Active | 5 V | 30 ns | 30 ns | 4 | 2 | YES | QCCN | 50 pF | NO | LS | NOR GATE | TTL | 4 mA | 5.4 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | compliant | 8542.39.00.01 |