Filter Your Search
1 - 7 of 7 results
|
JM38510/30703B2A
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 35 ns | 1 | YES | QCCN | LS | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | S-CQCC-N20 | Not Qualified | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 8.89 mm | 8.89 mm | MOTOROLA INC | QLCC | QCCN, | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
M38510/30703B2A
Lansdale Semiconductor Inc
|
Check for Price | Active | 5 V | 53 ns | 53 ns | 1 | YES | QCCN | LS | DECIMAL DECODER/DRIVER | TTL | STANDARD | 4 mA | TRUE | 13 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | LANSDALE SEMICONDUCTOR INC | QLCC | QCCN, LCC20,.35SQ | 20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
JM38510/30703B2A
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 35 ns | 1 | YES | QCCN | LS | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | S-CQCC-N20 | Not Qualified | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 8.89 mm | 8.89 mm | MOTOROLA INC | QCCN, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
M38510/30703B2A
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 53 ns | 53 ns | 1 | YES | QCCN | LS | DECIMAL DECODER/DRIVER | TTL | STANDARD | 4 mA | TRUE | 13 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | ROCHESTER ELECTRONICS LLC | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | EAR99 | 8542.39.00.01 | |||||
|
M38510/30703B2A
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 53 ns | 1 | YES | QCCN | LS | DECIMAL DECODER/DRIVER | TTL | STANDARD | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | MOTOROLA INC | QCCN, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
M38510/30703B2A
Texas Instruments
|
Check for Price | Obsolete | 5 V | 53 ns | 1 | YES | QCCN | LS | DECIMAL DECODER/DRIVER | TTL | STANDARD | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
M38510/30703B2A
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 53 ns | 1 | YES | QCCN | LS | DECIMAL DECODER/DRIVER | TTL | STANDARD | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | MOTOROLA INC | QLCC | QCCN, | 20 | unknown | EAR99 | 8542.39.00.01 |