Filter Your Search
1 - 10 of 10 results
|
M38510/30703BEA
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 53 ns | 53 ns | 1 | NO | DIP | LS | DECIMAL DECODER/DRIVER | TTL | STANDARD | 4 mA | TRUE | 13 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
M38510/30703BEA
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 53 ns | 1 | NO | DIP | LS | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | ||||||||||||
|
JM38510/30703BEA
Texas Instruments
|
Check for Price | Obsolete | NO | DIP | R-GDIP-T16 | Not Qualified | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
JM38510/30703BEA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 35 ns | 1 | NO | DIP | LS | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | CERDIP-16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
JM38510/30703BEA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 35 ns | 1 | NO | DIP | LS | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | |||||||||||
|
M38510/30703BEA
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 53 ns | 53 ns | 1 | NO | DIP | LS | DECIMAL DECODER/DRIVER | TTL | STANDARD | 4 mA | TRUE | 13 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS LLC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | |||||||
|
JM38510/30703BEA
National Semiconductor Corporation
|
Check for Price | Obsolete | NO | DIP | R-GDIP-T16 | Not Qualified | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | NATIONAL SEMICONDUCTOR CORP | CERDIP-16 | unknown | ||||||||||||||||||||||||||||
|
M38510/30703BEA
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 53 ns | 1 | NO | DIP | DECIMAL DECODER/DRIVER | TTL | 4 mA | 5 V | 13 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||
|
M38510/30703BEA
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 53 ns | 1 | NO | DIP | LS | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
M38510/30703BEA
Lansdale Semiconductor Inc
|
Check for Price | Active | 5 V | 53 ns | 53 ns | 1 | NO | DIP | LS | DECIMAL DECODER/DRIVER | TTL | STANDARD | 4 mA | TRUE | 13 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | LANSDALE SEMICONDUCTOR INC | DIP, DIP16,.3 | compliant | EAR99 | 8542.39.00.01 | DIP | 16 |