Filter Your Search
1 - 10 of 83 results
![]() |
JM38510/30906BFA
Texas Instruments
|
$7.7687 | Yes | No | Active | 5 V | 15 ns | 21 ns | 4 | 2 | 1 | YES | DFP | 3-STATE | LS | MULTIPLEXER | TTL | 4 mA | TRUE | 19 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DFP | CERAMIC, DFP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
JM38510/30906BEA
Texas Instruments
|
$9.0227 | Yes | No | Active | 5 V | 15 ns | 21 ns | 4 | 2 | 1 | NO | DIP | 3-STATE | LS | MULTIPLEXER | TTL | 4 mA | TRUE | 19 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
JM38510/30906B2A
Texas Instruments
|
$20.0309 | Yes | No | Active | 5 V | 15 ns | 21 ns | 4 | 2 | 1 | YES | QCCN | 3-STATE | LS | MULTIPLEXER | TTL | 4 mA | TRUE | 19 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
M38510/30906B2A
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 39 ns | 4 | 2 | 1 | YES | QCCN | 3-STATE | LS | MULTIPLEXER | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | SIGNETICS CORP | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||||||||||||||||||||
![]() |
JM38510/30906B2A
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 39 ns | 4 | 2 | 1 | YES | QCCN | 3-STATE | LS | MULTIPLEXER | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 8.89 mm | 8.89 mm | MOTOROLA INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | |||||||||||||||||
![]() |
M38510/30906SFA
Texas Instruments
|
Check for Price | Obsolete | 5 V | 39 ns | 4 | 2 | 1 | YES | DFP | 3-STATE | LS | MULTIPLEXER | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class S | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | DUAL | TEXAS INSTRUMENTS INC | DFP | DFP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||||||
![]() |
M38510/30906SFA
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 39 ns | 4 | 2 | 1 | YES | DFP | 3-STATE | LS | MULTIPLEXER | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class S | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | DUAL | NXP SEMICONDUCTORS | DFP | DFP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||||||
![]() |
M38510/30906BEX
QP Semiconductor
|
Check for Price | Transferred | 5 V | 39 ns | 4 | 2 | 1 | NO | DIP | 3-STATE | LS | MULTIPLEXER | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | QP SEMICONDUCTOR INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||||||||||||||||
![]() |
M38510/30906BFA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 39 ns | 21 ns | 4 | 2 | 2 | 1 | YES | DFP | 45 pF | 3-STATE | LS | MULTIPLEXER | TTL | 4 mA | TRUE | 19 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class B | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.3 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL16,.3 | 16 | not_compliant | 8542.39.00.01 | |||
|
M38510/30906BFX
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 39 ns | 4 | 2 | 1 | YES | DFP | 3-STATE | LS | MULTIPLEXER | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | DUAL | MOTOROLA INC | DFP, | unknown | 8542.39.00.01 |