Filter Your Search
1 - 6 of 6 results
|
M38510/31302B2C
Texas Instruments
|
Check for Price | Obsolete | 5 V | 52 ns | 6 | 1 | YES | QCCN | LS | INVERTER | TTL | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||||||||
|
M38510/31302B2C
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 52 ns | 6 | 1 | YES | QCCN | LS | INVERTER | TTL | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | SIGNETICS CORP | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||||||||
|
M38510/31302B2C
Lansdale Semiconductor Inc
|
Check for Price | Obsolete | 5 V | 52 ns | 52 ns | 6 | 1 | YES | QCCN | YES | LS | INVERTER | TTL | 4 mA | 21 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | LANSDALE SEMICONDUCTOR INC | QLCC | QCCN, LCC20,.35SQ | 20 | compliant | 8542.39.00.01 | ||
|
M38510/31302B2C
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 52 ns | 6 | 1 | YES | QCCN | LS | INVERTER | TTL | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | SIGNETICS CORP | QCCN, | unknown | 8542.39.00.01 | ||||||||||
|
M38510/31302B2C
Signetics
|
Check for Price | Obsolete | 5 V | 52 ns | 6 | 1 | YES | QCCN | LS | INVERTER | TTL | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | SIGNETICS CORP | QCCN, | unknown | 8542.39.00.01 | ||||||||||
|
M38510/31302B2C
SRI International Sarnoff
|
Check for Price | Active | 5 V | 52 ns | 52 ns | 6 | 1 | YES | QCCN | YES | LS | INVERTER | TTL | 4 mA | 21 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | SRI INTERNATIONAL | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | 8542.39.00.01 |